Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
50+ | €0.746 |
100+ | €0.634 |
250+ | €0.584 |
500+ | €0.552 |
1000+ | €0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6040A-3R0Y
Order Code2455098
Product RangeSRR6040A Series
Inductance3µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.33A
Product RangeSRR6040A Series
DC Resistance Max0.021ohm
Inductance Tolerance± 30%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
SRR6040A Series
Inductance Tolerance
± 30%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.33A
DC Resistance Max
0.021ohm
Product Length
6.7mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR6040A-3R0Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability