Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-4R7Y
Order Code4351096
Product RangeSRR5228A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
400+ | €0.512 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€204.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5228A-4R7Y
Order Code4351096
Product RangeSRR5228A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRR5228A Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 30%
Product Length5.2mm
Product Width5.2mm
Product Height3.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR5228A Series
DC Resistance Max
0.045ohm
Product Length
5.2mm
Product Height
3.2mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability