Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4018-4R7Y
Order Code3373398
Product RangeSRR4018 Series
Technical Datasheet
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.598 |
10+ | €0.491 |
50+ | €0.448 |
200+ | €0.405 |
400+ | €0.369 |
800+ | €0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-4R7Y
Order Code3373398
Product RangeSRR4018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.72A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeSRR4018 Series
Inductor Case / Package1919 [4848 Metric]
Power Inductor Case4.8mm x 4.8mm x 1.8mm
DC Resistance Max0.082ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRR4018 Series
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.72A
Saturation Current (Isat)
1.5A
Inductor Case / Package
1919 [4848 Metric]
DC Resistance Max
0.082ohm
Product Length
4.8mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability