Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-470M
Order Code2775387
Product RangeSRR3818A Series
Technical Datasheet
621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.744 |
50+ | €0.536 |
100+ | €0.465 |
250+ | €0.444 |
500+ | €0.423 |
1000+ | €0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-470M
Order Code2775387
Product RangeSRR3818A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max1.03ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
560mA
Saturation Current (Isat)
300mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
1.03ohm
Product Length
3.8mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability