Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-101M
Order Code2775389
Product RangeSRR3818A Series
Technical Datasheet
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.648 |
50+ | €0.532 |
100+ | €0.439 |
250+ | €0.409 |
500+ | €0.378 |
1000+ | €0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-101M
Order Code2775389
Product RangeSRR3818A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR3818A Series
Inductor Case / Package-
DC Resistance Max2.6ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
DC Resistance Max
2.6ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability