Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-7R6Y
Order Code2374119
Product RangeSRR1260A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €1.250 |
50+ | €1.130 |
100+ | €0.890 |
200+ | €0.833 |
600+ | €0.775 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-7R6Y
Order Code2374119
Product RangeSRR1260A Series
Technical Datasheet
Inductance7.6µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.6µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.019ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
6A
Saturation Current (Isat)
6.2A
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability