Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-331K
Order Code2374141
Product RangeSRR1260A Series
Technical Datasheet
1,572 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.977 |
50+ | €0.849 |
100+ | €0.754 |
200+ | €0.718 |
600+ | €0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-331K
Order Code2374141
Product RangeSRR1260A Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max0.58ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
SRR1260A Series
DC Resistance Max
0.58ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRR1260A-331K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173
Product traceability