Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-1R0Y
Order Code3373389
Product RangeSRR1260 Series
Technical Datasheet
346 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.959 |
10+ | €0.788 |
50+ | €0.719 |
100+ | €0.649 |
200+ | €0.603 |
600+ | €0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-1R0Y
Order Code3373389
Product RangeSRR1260 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRR1260 Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max0.0078ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
10A
Inductor Case / Package
-
DC Resistance Max
0.0078ohm
Product Length
12.5mm
Product Height
6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003671
Product traceability