Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-560M
Order Code2333741
Product RangeSRR1240 Series
Technical Datasheet
666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.130 |
50+ | €1.040 |
200+ | €0.810 |
400+ | €0.748 |
800+ | €0.644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-560M
Order Code2333741
Product RangeSRR1240 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.65A
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.17ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR1240-560M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability