Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-181K
Order Code2333726
Product RangeSRR1240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.890 |
50+ | €0.811 |
200+ | €0.732 |
400+ | €0.682 |
800+ | €0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-181K
Order Code2333726
Product RangeSRR1240 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)980mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Power Inductor Case12.5mm x 12.5mm x 4mm
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
980mA
Saturation Current (Isat)
950mA
Product Range
SRR1240 Series
DC Resistance Max
0.55ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability