Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-151K
Order Code2333724
Product RangeSRR1240 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-151K
Order Code2333724
Product RangeSRR1240 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.44ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
Alternatives for SRR1240-151K
1 Product Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.05A
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
0.44ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002943