Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1240-102K
Order Code2333720
Product RangeSRR1240 Series
Technical Datasheet
394 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.851 |
50+ | €0.778 |
200+ | €0.699 |
400+ | €0.664 |
800+ | €0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-102K
Order Code2333720
Product RangeSRR1240 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
400mA
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
3ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR1240-102K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002855
Product traceability