Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-471YL
Order Code2333782
Product RangeSRR0906 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €1.110 |
50+ | €0.977 |
100+ | €0.835 |
200+ | €0.762 |
600+ | €0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-471YL
Order Code2333782
Product RangeSRR0906 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeSRR0906 Series
Power Inductor Case10mm x 9.5mm x 6mm
DC Resistance Max1.6ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0906 Series
DC Resistance Max
1.6ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
400mA
Power Inductor Case
10mm x 9.5mm x 6mm
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability