Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0906-222YL
Order Code2333768
Product RangeSRR0906 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
10+ | €1.010 |
50+ | €0.924 |
100+ | €0.722 |
200+ | €0.675 |
600+ | €0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-222YL
Order Code2333768
Product RangeSRR0906 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeSRR0906 Series
Inductor Case / Package-
DC Resistance Max8.5ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
SRR0906 Series
DC Resistance Max
8.5ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability