Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-221M
Order Code2374099
Product RangeSRR0735A Series
Technical Datasheet
402 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.766 |
50+ | €0.578 |
100+ | €0.539 |
250+ | €0.505 |
500+ | €0.476 |
1500+ | €0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-221M
Order Code2374099
Product RangeSRR0735A Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR0735A Series
Inductor Case / Package-
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
DC Resistance Max
1.32ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
Product traceability