Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R47M
Order Code3869832
Product RangeSRP8540A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €0.905 |
50+ | €0.789 |
200+ | €0.745 |
400+ | €0.689 |
800+ | €0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R47M
Order Code3869832
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP8540A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.00286ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
40A
Inductor Case / Package
-
DC Resistance Max
0.00286ohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability