Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R33M
Order Code3869831
Product RangeSRP8540A Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.869 |
50+ | €0.754 |
200+ | €0.714 |
400+ | €0.677 |
800+ | €0.645 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R33M
Order Code3869831
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeSRP8540A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0022ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
55A
Inductor Case / Package
-
DC Resistance Max
0.0022ohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability