Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R22M
Order Code3869828
Product RangeSRP8540A Series
Technical Datasheet
670 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.854 |
50+ | €0.741 |
200+ | €0.646 |
400+ | €0.613 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP8540A-R22M
Order Code3869828
Product RangeSRP8540A Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP8540A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1760µohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8.4mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
SRP8540A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
31A
Saturation Current (Isat)
60A
Inductor Case / Package
-
DC Resistance Max
1760µohm
Product Length
8.1mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability