Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-5R6M
Order Code3280648
Product RangeSRP7030CA Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-5R6M
Order Code3280648
Product RangeSRP7030CA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeSRP7030CA Series
Inductor Case / Package-
DC Resistance Max0.0332ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP7030CA Series
DC Resistance Max
0.0332ohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability