Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0M
Order Code3280643
Product RangeSRP7030CA Series
Technical Datasheet
1,528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
50+ | €1.480 |
100+ | €1.120 |
250+ | €1.090 |
500+ | €1.060 |
1500+ | €0.872 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0M
Order Code3280643
Product RangeSRP7030CA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP7030CA Series
Inductor Case / Package-
DC Resistance Max0.005ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP7030CA Series
DC Resistance Max
0.005ohm
Product Length
7.8mm
Product Height
2.9mm
RMS Current (Irms)
21.8A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP7030CA-1R0M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability