Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-330M
Order Code3373372
Product RangeSRP7028A Series
Technical Datasheet
1,084 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.997 |
50+ | €0.712 |
100+ | €0.671 |
250+ | €0.621 |
500+ | €0.586 |
1000+ | €0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-330M
Order Code3373372
Product RangeSRP7028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRP7028A Series
Inductor Case / Package-
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
DC Resistance Max
0.24ohm
Product Length
7.3mm
Product Height
2.8mm
Alternatives for SRP7028A-330M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability