Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R10Y
Order Code3869813
Product RangeSRP7020TA Series
Technical Datasheet
1,384 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.820 |
50+ | €0.603 |
100+ | €0.571 |
250+ | €0.525 |
500+ | €0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R10Y
Order Code3869813
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case7mm x 6.6mm x 1.8mm
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 30%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21A
Saturation Current (Isat)
40A
Product Range
SRP7020TA Series
DC Resistance Max
2400µohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability