Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R0M
Order Code4697829
Product RangeSRP5030HMCT Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.450 |
50+ | €1.120 |
250+ | €0.806 |
500+ | €0.762 |
1000+ | €0.735 |
2000+ | €0.637 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMCT-1R0M
Order Code4697829
Product RangeSRP5030HMCT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP5030HMCT Series
Inductor Case / Package-
DC Resistance Max0.0067ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.3mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP5030HMCT Series
DC Resistance Max
0.0067ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability