Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R10Y
Order Code3385009
Product RangeSRP5030C Series
Technical Datasheet
210 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.988 |
50+ | €0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R10Y
Order Code3385009
Product RangeSRP5030C Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeSRP5030C Series
Inductor Case / Package-
DC Resistance Max0.003ohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
SRP5030C Series
DC Resistance Max
0.003ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
25A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045