Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R68M
Order Code3384999
Product RangeSRP5020C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R68M
Order Code3384999
Product RangeSRP5020C Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP5020C Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
DC Resistance Max0.0117ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
Alternatives for SRP5020C-R68M
1 Product Found
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
DC Resistance Max
0.0117ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
13A
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029