Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-8R2M
Order Code3385007
Product RangeSRP5020C Series
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.809 |
50+ | €0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-8R2M
Order Code3385007
Product RangeSRP5020C Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP5020C Series
Inductor Case / Package-
Power Inductor Case5.7mm x 5.2mm x 1.8mm
DC Resistance Max0.171ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4A
Inductor Case / Package
-
DC Resistance Max
0.171ohm
Product Length
5.7mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029