Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-1R0M
Order Code4704218
Product RangeSRP4021HMCT Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.170 |
50+ | €0.980 |
250+ | €0.862 |
500+ | €0.814 |
1500+ | €0.744 |
3000+ | €0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-1R0M
Order Code4704218
Product RangeSRP4021HMCT Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP4021HMCT Series
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.2mm
Product Height1.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP4021HMCT Series
DC Resistance Max
0.0138ohm
Product Length
4.3mm
Product Height
1.9mm
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability