Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R0M
Order Code2901785
Product RangeSRP4020FA Series
Technical Datasheet
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.972 |
50+ | €0.761 |
250+ | €0.692 |
500+ | €0.628 |
1500+ | €0.575 |
3000+ | €0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R0M
Order Code2901785
Product RangeSRP4020FA Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangeSRP4020FA Series
Inductor Case / Package-
DC Resistance Max0.0233ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
5A
Product Range
SRP4020FA Series
DC Resistance Max
0.0233ohm
Product Length
4.1mm
Product Height
1.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
Product traceability