Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-5R6M
Order Code2901774
Product RangeSRP3020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.849 |
50+ | €0.578 |
250+ | €0.547 |
500+ | €0.519 |
1500+ | €0.494 |
3000+ | €0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-5R6M
Order Code2901774
Product RangeSRP3020TA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSRP3020TA Series
Inductor Case / Package-
DC Resistance Max0.238ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP3020TA Series
DC Resistance Max
0.238ohm
Product Length
3.5mm
Product Height
1.8mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
Product traceability