Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-1R0M
Order Code3384983
Product RangeSRP3020C Series
Technical Datasheet
480 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.667 |
50+ | €0.544 |
250+ | €0.425 |
500+ | €0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-1R0M
Order Code3384983
Product RangeSRP3020C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP3020C Series
Inductor Case / Package-
Power Inductor Case3.5mm x 3.2mm x 1.8mm
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP3020C Series
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
DC Resistance Max
0.036ohm
Product Length
3.5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094
Product traceability