Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-R68M
Order Code2901766
Product RangeSRP3012TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.619 |
100+ | €0.537 |
500+ | €0.483 |
1000+ | €0.459 |
2000+ | €0.419 |
4000+ | €0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012TA-R68M
Order Code2901766
Product RangeSRP3012TA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeSRP3012TA Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP3012TA Series
DC Resistance Max
0.04ohm
Product Length
3.5mm
Product Height
1mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP3012TA-R68M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability