Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-5R6M
Order Code3384973
Product RangeSRP3012C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-5R6M
Order Code3384973
Product RangeSRP3012C Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSRP3012C Series
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP3012C Series
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2A
DC Resistance Max
0.36ohm
Product Length
3.5mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058