Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-1R5M
Order Code3384969
Product RangeSRP3012C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-1R5M
Order Code3384969
Product RangeSRP3012C Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP3012C Series
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP3012C-1R5M
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP3012C Series
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
DC Resistance Max
0.085ohm
Product Length
3.5mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability