Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-R47M
Order Code2774130
Product RangeSRP2512A Series
Technical Datasheet
1,284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.410 |
50+ | €0.339 |
250+ | €0.279 |
500+ | €0.254 |
1500+ | €0.229 |
3000+ | €0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512A-R47M
Order Code2774130
Product RangeSRP2512A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRP2512A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP2512A Series
DC Resistance Max
0.025ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability