Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0M
Order Code2859273
Product RangeSRP2512 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.187 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€561.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0M
Order Code2859273
Product RangeSRP2512 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSRP2512 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SRP2512-1R0M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
- Wirewound construction, iron powder core
- Magnetically shielded construction provides low radiation
- Low DC resistance, low profile
- 1μH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
- 49Mohm max DCR (25°C), 3.4A Irms (25°C), 3.4A Isat (25°C)
- Ni/Sn terminal material
- Inductance test frequency is 1MHz/1V
- Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
- Time 25°C to peak temperature is 8 minutes maximum
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP2512 Series
DC Resistance Max
0.049ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.4A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability