Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-100M
Order Code4242065
Product RangeSRP2313CC Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.820 |
| 5+ | €7.770 |
| 10+ | €6.420 |
| 20+ | €6.310 |
| 40+ | €6.190 |
| 80+ | €5.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-100M
Order Code4242065
Product RangeSRP2313CC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP2313CC Series
Inductor Case / Package-
DC Resistance Max4150µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP2313CC Series
DC Resistance Max
4150µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
33A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability