Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-1R5M
Order Code2808308
Product RangeSRP2313AA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €6.610 |
50+ | €5.870 |
100+ | €5.820 |
200+ | €5.760 |
320+ | €5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-1R5M
Order Code2808308
Product RangeSRP2313AA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)57A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max0.00115ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
0.00115ohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
57A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP2313AA-1R5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355
Product traceability