Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-8R2M
Order Code4242049
Product RangeSRP1770CC Series
Technical Datasheet
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.290 |
5+ | €4.120 |
10+ | €3.940 |
25+ | €3.730 |
50+ | €3.010 |
200+ | €2.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-8R2M
Order Code4242049
Product RangeSRP1770CC Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP1770CC Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP1770CC Series
DC Resistance Max
0.0108ohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
18A
Saturation Current (Isat)
28A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability