Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-5R6M
Order Code3677578
Product RangeSRP1510CA Series
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
5+ | €2.570 |
10+ | €2.380 |
25+ | €2.070 |
50+ | €1.970 |
150+ | €1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1510CA-5R6M
Order Code3677578
Product RangeSRP1510CA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeSRP1510CA Series
Power Inductor Case16.5mm x 15.5mm x 9.7mm
Inductor Case / Package-
DC Resistance Max0.0042ohm
Inductance Tolerance± 20%
Product Length16.5mm
Product Width15.5mm
Product Height9.7mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1510CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
38A
Power Inductor Case
16.5mm x 15.5mm x 9.7mm
DC Resistance Max
0.0042ohm
Product Length
16.5mm
Product Height
9.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014