Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-3R3M
Order Code1828124
Product RangeSRP1270 Series
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
10+ | €1.040 |
50+ | €0.943 |
100+ | €0.846 |
200+ | €0.842 |
400+ | €0.764 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-3R3M
Order Code1828124
Product RangeSRP1270 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
Inductor Case / Package-
DC Resistance Max0.0066ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
18A
Saturation Current (Isat)
35A
Power Inductor Case
13.7mm x 13.7mm x 7mm
DC Resistance Max
0.0066ohm
Product Length
13.7mm
Product Height
7mm
Alternatives for SRP1270-3R3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009026
Product traceability