Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R68M
Order Code3385426
Product RangeSRP1265C Series
Technical Datasheet
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.925 |
10+ | €0.784 |
50+ | €0.696 |
100+ | €0.592 |
200+ | €0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R68M
Order Code3385426
Product RangeSRP1265C Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeSRP1265C Series
Inductor Case / Package-
DC Resistance Max0.0015ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
DC Resistance Max
0.0015ohm
Product Length
12.6mm
Product Height
6.2mm
RMS Current (Irms)
41A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057