Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R50M
Order Code2329251
Product RangeSRP1250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.500 |
50+ | €1.420 |
100+ | €1.310 |
200+ | €1.210 |
500+ | €0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-R50M
Order Code2329251
Product RangeSRP1250 Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeSRP1250 Series
Power Inductor Case13.9mm x 13.5mm x 5.9mm
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SRP1250 Series
DC Resistance Max
1500µohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
36A
Saturation Current (Isat)
55A
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability