Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-7R8M
Order Code2329248
Product RangeSRP1250 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-7R8M
Order Code2329248
Product RangeSRP1250 Series
Technical Datasheet
Inductance7.8µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeSRP1250 Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
7.8µH
Inductor Construction
Shielded
Product Range
SRP1250 Series
DC Resistance Max
0.0205ohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
10A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00557
Product traceability