Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-6R8M
Order Code4738546
Product RangeSRP1250 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
10+ | €1.110 |
50+ | €1.010 |
100+ | €0.910 |
200+ | €0.856 |
500+ | €0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-6R8M
Order Code4738546
Product RangeSRP1250 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeSRP1250 Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1250 Series
DC Resistance Max
0.0185ohm
Product Length
13.9mm
Product Height
5.9mm
RMS Current (Irms)
11A
Saturation Current (Isat)
21A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability