Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1250-100M
Order Code1828120
Product RangeSRP1250 Series
Technical Datasheet
516 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.050 |
50+ | €0.978 |
100+ | €0.865 |
200+ | €0.821 |
500+ | €0.781 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1250-100M
Order Code1828120
Product RangeSRP1250 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1250 Series
Power Inductor Case13.9mm x 13.5mm x 5.9mm
Inductor Case / Package-
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.9mm
Product Width13.5mm
Product Height5.9mm
Product Overview
The SRP1250 series shielded Power Inductor with iron core and tin/copper termination. It has enamelled copper wire winding.
- 5.9mm Unit height
- 0.25V Test voltage
- 100kHz Test frequency
- -55 to 150°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1250 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
16A
Power Inductor Case
13.9mm x 13.5mm x 5.9mm
DC Resistance Max
0.0255ohm
Product Length
13.9mm
Product Height
5.9mm
Alternatives for SRP1250-100M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005647
Product traceability