Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-R47M
Order Code4241985
Product RangeSRP1245CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.873 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€436.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-R47M
Order Code4241985
Product RangeSRP1245CC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeSRP1245CC Series
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1245CC Series
DC Resistance Max
1150µohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
38A
Saturation Current (Isat)
65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability