Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-R68M
Order Code3384951
Product RangeSRP1245C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-R68M
Order Code3384951
Product RangeSRP1245C Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeSRP1245C Series
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP1245C Series
DC Resistance Max
1600µohm
Product Length
12.6mm
Product Height
4.7mm
RMS Current (Irms)
32A
Saturation Current (Isat)
54A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability