Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-3R3M
Order Code3384955
Product RangeSRP1245C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-3R3M
Order Code3384955
Product RangeSRP1245C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSRP1245C Series
Power Inductor Case12.6mm x 12.6mm x 4.7mm
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1245C-3R3M
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1245C Series
DC Resistance Max
8400µohm
Product Length
12.6mm
Product Height
4.7mm
RMS Current (Irms)
20A
Saturation Current (Isat)
32A
Power Inductor Case
12.6mm x 12.6mm x 4.7mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043