Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-1R0M
Order Code3384952
Product RangeSRP1245C Series
Technical Datasheet
408 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.030 |
50+ | €0.864 |
100+ | €0.744 |
200+ | €0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-1R0M
Order Code3384952
Product RangeSRP1245C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP1245C Series
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1245C Series
DC Resistance Max
2400µohm
Product Length
12.6mm
Product Height
4.7mm
RMS Current (Irms)
30A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability