Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R10Y
Order Code2434048
Product RangeSRP1238A Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.936 |
50+ | €0.817 |
100+ | €0.770 |
200+ | €0.741 |
500+ | €0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R10Y
Order Code2434048
Product RangeSRP1238A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)84A
Product RangeSRP1238A Series
Inductor Case / Package-
DC Resistance Max430µohm
Inductance Tolerance± 30%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP1238A Series
DC Resistance Max
430µohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
43A
Saturation Current (Isat)
84A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability